-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1310, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5234
|
Newark | Wirewound Inductor, 10Uh 189Ma 10% 33Mhz, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:33Mhz, Dc Current Rating:189Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Imc-1210 Series Rohs Compliant: Yes |Vishay IMC1210ER100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1894 |
|
$0.5000 / $0.7380 | Buy Now |
DISTI #
28X2065
|
Newark | Wirewound Inductor, 10Uh 189Ma 10% 33Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:33Mhz, Dc Current Rating:189Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Imc-1210 Series Rohs Compliant: Yes |Vishay IMC1210ER100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4150 | Buy Now |
DISTI #
26AC0456
|
Newark | Imc-1210 10 10% Er E3 Rohs Compliant: Yes |Vishay IMC1210ER100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4150 | Buy Now |
DISTI #
IMC1210ER100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 33 MHz, 189 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
DISTI #
53K5234
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 10%, 33 MHz, 189 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 53K5234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 1894 Partner Stock |
|
$0.4800 / $0.7490 | Buy Now |
DISTI #
70-IMC1210ER100K
|
Mouser Electronics | RF Inductors - SMD 10uH 10% RoHS: Compliant | 22222 |
|
$0.2830 / $0.6800 | Buy Now |
|
Future Electronics | IMC-1210 Series 10 uH ±10 % 189 mA 2.1 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 10%, 1 ELEMENT, IRON-CORE, SMD, 1210 | 195 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
IMC1210ER100K
|
TTI | RF Inductors - SMD 10uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 156000 In Stock |
|
$0.2930 / $0.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMC1210ER100K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER100K
Vishay Intertechnologies
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.189 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |