Part Details for IMC1812BN270J by Vishay Intertechnologies
Overview of IMC1812BN270J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812BN270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3255
|
Newark | Inductor, powdered Iron,27Uh,5+% Tol,5-% Tol,1812-Case |Vishay IMC1812BN270J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.8720 | Buy Now |
DISTI #
IMC1812BN270J
|
Avnet Americas | Ind Chip Molded Wirewound 27uH 5% 2.52MHz 50Q-Factor Powdered Iron 170mA 1812 Bulk - Bulk (Alt: IMC1812BN270J) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4387 / $0.8695 | Buy Now |
DISTI #
70-IMC1812BN270J
|
Mouser Electronics | RF Inductors - SMD IMC-1812 27 5% B13 RoHS: Not Compliant | 0 |
|
$0.7420 / $1.5400 | Order Now |
Part Details for IMC1812BN270J
IMC1812BN270J CAD Models
IMC1812BN270J Part Data Attributes
|
IMC1812BN270J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812BN270J
Vishay Intertechnologies
General Purpose Inductor, 27uH, 5%, Iron-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for IMC1812BN270J
This table gives cross-reference parts and alternative options found for IMC1812BN270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BN270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RQ270J | General Fixed Inductor, IND,POWDERED IRON,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812BN270J vs IMC1812RQ270J |
IMC1812ES270J | General Purpose Inductor, 27uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BN270J vs IMC1812ES270J |
IMC1812BN270J | General Fixed Inductor, IND,POWDERED IRON,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812BN270J vs IMC1812BN270J |
IMC1812ES270J | General Fixed Inductor, 1 ELEMENT, 27 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN270J vs IMC1812ES270J |
IMC1812EB270J | General Purpose Inductor, 27uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BN270J vs IMC1812EB270J |
IMC1812RQ270J | General Purpose Inductor, 27uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812BN270J vs IMC1812RQ270J |