Part Details for IMC1812RV470K by Vishay Intertechnologies
Overview of IMC1812RV470K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812RV470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RV470K
|
Avnet Americas | Ind Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 140mA 1812 T/R - Tape and Reel (Alt: IMC1812RV470K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.6466 | Buy Now |
DISTI #
70-IMC1812-47
|
Mouser Electronics | RF Inductors - SMD 47uH 10% RoHS: Not Compliant | 0 |
|
$0.4080 / $0.6300 | Order Now |
|
Quest Components | 240 |
|
$0.8160 / $1.6320 | Buy Now | |
DISTI #
IMC1812RV470K
|
Avnet Americas | Ind Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 140mA 1812 T/R - Tape and Reel (Alt: IMC1812RV470K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.6466 | Buy Now |
DISTI #
IMC1812RV470K
|
Avnet Americas | Ind Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 140mA 1812 T/R - Tape and Reel (Alt: IMC1812RV470K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.6466 | Buy Now |
Part Details for IMC1812RV470K
IMC1812RV470K CAD Models
IMC1812RV470K Part Data Attributes
|
IMC1812RV470K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RV470K
Vishay Intertechnologies
General Purpose Inductor, 47uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |