-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMH23T110CT-ND
|
DigiKey | TRANS PREBIAS DUAL NPN SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1809 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
IMH23T110
|
Avnet Americas | Trans Digital BJT NPN 20V 600mA 6-Pin SMT T/R - Tape and Reel (Alt: IMH23T110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-IMH23T110
|
Mouser Electronics | Digital Transistors Dual NPN 20V 600mA RoHS: Compliant | 2775 |
|
$0.1070 / $0.4900 | Buy Now |
DISTI #
70600330
|
RS | Rohm, Bip, Tr., BRT, IMH23T110 | ROHM Semiconductor IMH23T110 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
IMH23T110
|
TME | Transistor: NPN x2, bipolar, BRT, 20V, 0.6A, 300mW, SC74,SOT457 Min Qty: 5 | 0 |
|
$0.0910 / $0.1690 | RFQ |
|
Ameya Holding Limited | TRANS PREBIAS DUAL NPN SMT6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1213 / $0.2061 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 95 |
|
$0.1350 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMH23T110
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMH23T110
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 820 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for IMH23T110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMH23T110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMH20TR1G | 600mA, 15V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SC-74R, 6 PIN | Rochester Electronics LLC | IMH23T110 vs IMH20TR1G |
IMH2AT109 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH23T110 vs IMH2AT109 |
IMH3A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH23T110 vs IMH3A |
IMH20T110 | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | IMH23T110 vs IMH20T110 |
IMH3AT109 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH23T110 vs IMH3AT109 |
IMH20T1G | TRANSISTOR 600 mA, 15 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-74, 6 PIN, BIP General Purpose Small Signal | onsemi | IMH23T110 vs IMH20T1G |
IMH2A | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH23T110 vs IMH2A |