IMST800-G20M
Inmos Corporation
Description: RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84,

Overview of IMST800-G20M by Inmos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IMST800-G20M by Inmos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMST800-G20M by Inmos Corporation

IMST800-G20M
Inmos Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INMOS
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-XPGA-P84
JESD-609 Code
e0
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA84,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Speed
20 MHz
Supply Current-Max
252.6 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IMST800-G20M
    Inmos Corporation
    RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMST800-G20M by Inmos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMST800-G20M by Inmos Corporation

Select Manufacturer
Which Manufacturer of IMST800-G20M would you like to use for your alert(s)?
  • Please alert me when IMST800-G20M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMST800-G20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMST800-G20M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMST800-G20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMST800-G20M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMST800-G20M by Inmos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: