Part Details for IMST800-G25S by Inmos Corporation
Overview of IMST800-G25S by Inmos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177SDBG25SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 25 Socket, 0.38um (15u\\) Gold, Bright Tin Shell, M3 Threaded Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in) | |
L77DBG25SOL2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 25 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Rear Insert, Without Standoff&Boardlock | |
L77DFBG25S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 25 Position Receptacle, Bright Tin Shell, 0.38um (14.960u\\) Gold Plating |
Part Details for IMST800-G25S
IMST800-G25S CAD Models
IMST800-G25S Part Data Attributes
|
IMST800-G25S
Inmos Corporation
Buy Now
Datasheet
|
Compare Parts:
IMST800-G25S
Inmos Corporation
RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INMOS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-XPGA-P84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA84,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Current-Max | 252.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |