Part Details for INA-03184-BLK by Agilent Technologies Inc
Overview of INA-03184-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for INA-03184-BLK
INA-03184-BLK CAD Models
INA-03184-BLK Part Data Attributes
|
INA-03184-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
INA-03184-BLK
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.085CIRC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 18 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 3 |
Alternate Parts for INA-03184-BLK
This table gives cross-reference parts and alternative options found for INA-03184-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-03184-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0386-TR2 | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | INA-03184-BLK vs MSA-0386-TR2 |
BGA2711,115 | BGA2711 - MMIC wideband amplifier TSSOP 6-Pin | NXP Semiconductors | INA-03184-BLK vs BGA2711,115 |
MSA-2111-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | INA-03184-BLK vs MSA-2111-TR1G |
UPC2792TB-E3 | Wide Band Low Power Amplifier, 1200MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | INA-03184-BLK vs UPC2792TB-E3 |
MSA-0711-TR2 | 0MHz - 1900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | INA-03184-BLK vs MSA-0711-TR2 |
MSA-2111-BLKG | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | INA-03184-BLK vs MSA-2111-BLKG |
MSA-2743-BLK | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC70, 4 PIN | Agilent Technologies Inc | INA-03184-BLK vs MSA-2743-BLK |
MSA-2543-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | INA-03184-BLK vs MSA-2543-TR1 |
MSA-0386-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | INA-03184-BLK vs MSA-0386-TR2 |
UPC2726T-E3-A | 400 MHz - 1600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIMOLD, 6PIN | Renesas Electronics Corporation | INA-03184-BLK vs UPC2726T-E3-A |