There are no models available for this part yet.
Overview of INA-32063-BLK by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
CAD Models for INA-32063-BLK by Agilent Technologies Inc
Part Data Attributes for INA-32063-BLK by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
TSSOP6,.08
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
15.5 dB
|
Input Power-Max (CW)
|
7 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.08
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
25 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.6
|
Alternate Parts for INA-32063-BLK
This table gives cross-reference parts and alternative options found for INA-32063-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-32063-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-32063-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, SOT-363, 6 PIN | Agilent Technologies Inc | INA-32063-BLK vs INA-32063-TR2 |
INA-32063-TR2 | Wide Band Low Power Amplifier, 3000MHz Max, | Hewlett Packard Co | INA-32063-BLK vs INA-32063-TR2 |