-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5964
|
Newark | Amp Instrumentation, Soic16, 111, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA111AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5000 / $16.1700 | Buy Now |
DISTI #
INA111AU-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
481 In Stock |
|
$8.9195 / $14.0800 | Buy Now |
DISTI #
595-INA111AU
|
Mouser Electronics | Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp RoHS: Compliant | 76 |
|
$10.9300 / $14.0700 | Buy Now |
|
Rochester Electronics | INA111 High Speed FET-Input Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14865 |
|
$9.6000 / $11.3000 | Buy Now |
DISTI #
INA111AU
|
TME | IC: instrumentation amplifier, 2MHz, Ch: 1, SO16, 1V/V,10kV/V, tube Min Qty: 1 | 20 |
|
$11.4000 / $18.0000 | Buy Now |
|
Ameya Holding Limited | PRECISION INST. AMP | 25 |
|
RFQ | |
DISTI #
3116792
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$14.2395 / $16.3714 | Buy Now |
DISTI #
3116792
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$14.1432 / $15.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA111AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA111AU
Texas Instruments
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for INA111AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA111AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA111BU | High Speed FET-Input Instrumentation Amplifier 16-SOIC | Texas Instruments | INA111AU vs INA111BU |
INA114BU-TR | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA111AU vs INA114BU-TR |
INA114AU/1KE4 | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | INA111AU vs INA114AU/1KE4 |
INA114AU/1K | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | INA111AU vs INA114AU/1K |
INA114AU-TR | INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA111AU vs INA114AU-TR |
INA114AU/1K | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | INA111AU vs INA114AU/1K |
INA114BU | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC | Texas Instruments | INA111AU vs INA114BU |
AMP02FSZ-RL | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA111AU vs AMP02FSZ-RL |