Part Details for INA114BUE4 by Texas Instruments
Overview of INA114BUE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for INA114BUE4
INA114BUE4 CAD Models
INA114BUE4 Part Data Attributes
|
INA114BUE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA114BUE4
Texas Instruments
INSTRUMENTATION AMPLIFIER, 50uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA114BUE4
This table gives cross-reference parts and alternative options found for INA114BUE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114BUE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA110AG-BI | Instrumentation Amplifier, 1 Func, 5500uV Offset-Max, 2.5MHz Band Width, CDIP16, | Burr-Brown Corp | INA114BUE4 vs INA110AG-BI |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | INA114BUE4 vs AD524AR-16 |
INA102CG | Instrumentation Amplifier, 1 Func, 300uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | INA114BUE4 vs INA102CG |
INA101KU/1KE4 | INSTRUMENTATION AMPLIFIER, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOIC-16 | Texas Instruments | INA114BUE4 vs INA101KU/1KE4 |
INA128UA/2K5 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA114BUE4 vs INA128UA/2K5 |
INA114BU/1KE4 | Precision Instrumentation Amplifier 16-SOIC | Texas Instruments | INA114BUE4 vs INA114BU/1KE4 |
INA110BG-BI | Instrumentation Amplifier, 1 Func, 3250uV Offset-Max, 2.5MHz Band Width, CDIP16, | Burr-Brown Corp | INA114BUE4 vs INA110BG-BI |
LT1101ISW#PBF | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | INA114BUE4 vs LT1101ISW#PBF |
INA110KP-BI | Instrumentation Amplifier, 1 Func, 5500uV Offset-Max, 2.5MHz Band Width, PDIP16, | Burr-Brown Corp | INA114BUE4 vs INA110KP-BI |
INA102KP | Instrumentation Amplifier, 1 Func, 600uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP16, | Burr-Brown Corp | INA114BUE4 vs INA102KP |