Part Details for INA117P-BI by Burr-Brown Corp
Overview of INA117P-BI by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA117P-BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, 0.2MHZ BAND WIDTH, BIPOLAR, PDIP8 | 24 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for INA117P-BI
INA117P-BI CAD Models
INA117P-BI Part Data Attributes
|
INA117P-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA117P-BI
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.6 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for INA117P-BI
This table gives cross-reference parts and alternative options found for INA117P-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117P-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA117P-BI | High Common-Mode Voltage Difference Amplifier 8-PDIP | Texas Instruments | INA117P-BI vs INA117P-BI |
AD629AN | IC OP-AMP, 1000 uV OFFSET-MAX, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier | Analog Devices Inc | INA117P-BI vs AD629AN |
AD629ANZ | OP-AMP, 1000 uV OFFSET-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | INA117P-BI vs AD629ANZ |