-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Instrumentation Amplifier with Precision Voltage Reference 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2602
|
Newark | Ic, Inst Amp, Fet, 150Khz, Soic16, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:500Μv, Slew Rate:0.02V/Μs, Bandwidth:150Khz, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA125UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8300 / $8.5800 | Buy Now |
DISTI #
INA125UA-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1017 In Stock |
|
$4.1259 / $7.2700 | Buy Now |
DISTI #
595-INA125UA
|
Mouser Electronics | Instrumentation Amplifiers w/Precision Voltage Reference RoHS: Compliant | 799 |
|
$4.0500 / $7.2700 | Buy Now |
DISTI #
INA125UA
|
TME | IC: instrumentation amplifier, 150kHz, Ch: 1, SO16, 4V/V,10kV/V Min Qty: 1 | 605 |
|
$5.1400 / $7.9000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, 150kHz, Channels: 1, SO16, 0.05mV | 2216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA125UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA125UA
Texas Instruments
Instrumentation Amplifier with Precision Voltage Reference 16-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.525 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 4 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA125UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA125UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA125U/2K5 | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC | Texas Instruments | INA125UA vs INA125U/2K5 |
INA125UA/2K5 | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC | Texas Instruments | INA125UA vs INA125UA/2K5 |
INA125UA/2K5 | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.15MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | INA125UA vs INA125UA/2K5 |
INA125U | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC | Texas Instruments | INA125UA vs INA125U |
INA125U/2K5 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | INA125UA vs INA125U/2K5 |