Part Details for INA128P by Texas Instruments
Results Overview of INA128P by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA128P Information
INA128P by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA128PA | Texas Instruments | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP | |
| INA128PG4 | Texas Instruments | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP | |
| INA128P | Texas Instruments | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP |
Price & Stock for INA128P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 58893 |
|
$9.8700 / $12.3400 | Buy Now |
|
DISTI #
INA128P
|
TME | IC: instrumentation amplifier, DIP8, 1.3MHz, Ch: 1, 4V/μs, 10uV Min Qty: 1 | 0 |
|
$12.1000 / $16.4200 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 29 |
|
RFQ | |
|
DISTI #
INA128P
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 56 |
|
$15.5000 / $19.7000 | Buy Now |
US Tariff Estimator: INA128P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA128P
INA128P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA128P Part Data Attributes
|
|
INA128P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA128P
Texas Instruments
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | INSTRUMENTATION AMPLIFIER | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bandwidth (3dB)-Nom | 1.3 MHz | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 120 dB | |
| Input Offset Current-Max (IIO) | 0.005 µA | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.002% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Slew Rate-Nom | 4 V/us | |
| Supply Current-Max | 0.75 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.62 mm |
Alternate Parts for INA128P
This table gives cross-reference parts and alternative options found for INA128P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA128P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA128P | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP8, | INA128P vs INA128P |
| INA128PG4 | Texas Instruments | Check for Price | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP | INA128P vs INA128PG4 |
INA128P Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
The gain of the INA128P is calculated by the ratio of the output voltage to the input voltage. The gain can be set by the external resistors Rg and Rf, according to the formula: Gain = (Rf/Rg) + 1.
-
The REF pin is used to set the reference voltage for the amplifier. It can be connected to a voltage reference or a voltage divider to set the output voltage range.
-
To reduce noise and oscillations, use a low-pass filter at the input, keep the input and output traces short and away from noise sources, and use a capacitor between the REF pin and ground to filter the reference voltage.
-
Yes, the INA128P can be used as a differential amplifier by connecting the inputs differentially and using the output as a single-ended signal.