Part Details for INA131AP-1 by Texas Instruments
Overview of INA131AP-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA131AP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | INA131 Precision G = 100 Instrumentation Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5371 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for INA131AP-1
INA131AP-1 CAD Models
INA131AP-1 Part Data Attributes
|
INA131AP-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA131AP-1
Texas Instruments
INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 0.07MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.07 MHz | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
Alternate Parts for INA131AP-1
This table gives cross-reference parts and alternative options found for INA131AP-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA131AP-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA111BPG4 | High Speed FET-Input Instrumentation Amplifier 8-PDIP | Texas Instruments | INA131AP-1 vs INA111BPG4 |
INA121PAG4 | FET-Input, Low Power Instrumentation Amplifier 8-PDIP | Texas Instruments | INA131AP-1 vs INA121PAG4 |
AD8229HDZ | 1 nV/√Hz Low Noise 210°C Instrumentation Amplifier | Analog Devices Inc | INA131AP-1 vs AD8229HDZ |
INA121PG4 | FET-Input, Low Power Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA131AP-1 vs INA121PG4 |
INA141P | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-PDIP | Texas Instruments | INA131AP-1 vs INA141P |
INA141P | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | INA131AP-1 vs INA141P |