-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP DIFF 1.5MHZ 8SOIC | 12059 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA133UA/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA133UA/2K5E4
Texas Instruments
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 1.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA133UA/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA133UA/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA133UA/2K5 | 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC | Texas Instruments | INA133UA/2K5E4 vs INA133UA/2K5 |
INA133UA | OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | INA133UA/2K5E4 vs INA133UA |
INA133U/2K5E4 | High-Speed, Precision Difference Amplifiers 8-SOIC | Texas Instruments | INA133UA/2K5E4 vs INA133U/2K5E4 |
INA133UAE4 | OP-AMP, 1500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Texas Instruments | INA133UA/2K5E4 vs INA133UAE4 |
INA133UA | 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC | Texas Instruments | INA133UA/2K5E4 vs INA133UA |
INA143UA/2K5E4 | OP-AMP, 750uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Texas Instruments | INA133UA/2K5E4 vs INA143UA/2K5E4 |