-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46093-1-ND
|
DigiKey | IC AMP CLASS AB MONO 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6201 In Stock |
|
$1.4699 / $3.0400 | Buy Now |
DISTI #
595-INA134UA/2K5
|
Mouser Electronics | Audio Amplifiers Audio Diff Line Receivers 0dB (G=1) RoHS: Compliant | 1923 |
|
$1.4600 / $3.0400 | Buy Now |
DISTI #
INA134UA/2K5
|
TME | IC: differential amplifier, 3.1MHz, Ch: 1, SO8, 1mV, reel,tape Min Qty: 1 | 0 |
|
$1.9400 / $3.0900 | RFQ |
|
Ameya Holding Limited | IC AUDIO DIFF LINE RCVR 8-SOIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA134UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA134UA/2K5
Texas Instruments
Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA134UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA134UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA134UAG4 | Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85 | Texas Instruments | INA134UA/2K5 vs INA134UAG4 |
INA134UA | Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85 | Texas Instruments | INA134UA/2K5 vs INA134UA |
INA134UA/2K5E4 | Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85 | Texas Instruments | INA134UA/2K5 vs INA134UA/2K5E4 |
INA134UA/2K5 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | Burr-Brown Corp | INA134UA/2K5 vs INA134UA/2K5 |