Part Details for INA138NA/3KQ1 by Texas Instruments
Overview of INA138NA/3KQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for INA138NA/3KQ1
INA138NA/3KQ1 CAD Models
INA138NA/3KQ1 Part Data Attributes
|
INA138NA/3KQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA138NA/3KQ1
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for INA138NA/3KQ1
This table gives cross-reference parts and alternative options found for INA138NA/3KQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA138NA/3KQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA138NA/250 | 2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA138NA/3KQ1 vs INA138NA/250 |
INA138NA/3KG4 | 2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA138NA/3KQ1 vs INA138NA/3KG4 |
INA138NA/3K | 2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA138NA/3KQ1 vs INA138NA/3K |