-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41258-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$4.9763 / $9.1100 | Buy Now |
DISTI #
595-INA141UA/2K5
|
Mouser Electronics | Instrumentation Amplifiers Precision Lo-Power G = 10 100 RoHS: Compliant | 1291 |
|
$4.9700 / $9.1000 | Buy Now |
|
Rochester Electronics | INA141 Precision, Low Power, G = 10, 100 Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 284788 |
|
$6.9300 / $8.1600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1MHZ 8SOIC | 23500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA141UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA141UA/2K5
Texas Instruments
Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 117 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA141UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA141UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA141UAE4 | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA141UA/2K5 vs INA141UAE4 |
INA141UA/2K5 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, PDSO8, GREEN, SOIC-8 | Burr-Brown Corp | INA141UA/2K5 vs INA141UA/2K5 |
INA141UA | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA141UA/2K5 vs INA141UA |
INA141UA/2K5E4 | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA141UA/2K5 vs INA141UA/2K5E4 |