-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Difference Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2611
|
Newark | Ic, Amp Diff, Smd, Vssop8, 152, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:1.5Mv, Gain Db Max:1Db, Bandwidth:800Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Msop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA152EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$4.2100 / $4.9200 | Buy Now |
DISTI #
296-27986-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32 In Stock |
|
$1.7879 / $3.5600 | Buy Now |
DISTI #
595-INA152EA/250
|
Mouser Electronics | Differential Amplifiers Single-Supply RoHS: Compliant | 0 |
|
$1.8300 / $3.5600 | Order Now |
|
Ameya Holding Limited | DIFFERENCE AMPLIFIER | 1494 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 147 |
|
$9.0000 / $13.8500 | Buy Now |
DISTI #
3004438RL
|
element14 Asia-Pacific | IC, AMP DIFF, SMD, VSSOP8, 152 RoHS: Compliant Min Qty: 100 Container: Reel | 44 |
|
$2.9961 / $3.0695 | Buy Now |
DISTI #
3004438
|
element14 Asia-Pacific | IC, AMP DIFF, SMD, VSSOP8, 152 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 44 |
|
$2.9961 / $3.7378 | Buy Now |
DISTI #
3004438RL
|
Farnell | IC, AMP DIFF, SMD, VSSOP8, 152 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 44 |
|
$3.1901 / $3.4653 | Buy Now |
DISTI #
3004438
|
Farnell | IC, AMP DIFF, SMD, VSSOP8, 152 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 44 |
|
$3.1901 / $4.0033 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 800KHZ 8VSSOP | 18500 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA152EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA152EA/250
Texas Instruments
Single-Supply Difference Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -11 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA152EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA152EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA152EA/2K5G4 | OP-AMP, 1500uV OFFSET-MAX, PDSO8, GREEN, MSOP-8 | Texas Instruments | INA152EA/250 vs INA152EA/2K5G4 |