Part Details for INA152EA/2K5G4 by Texas Instruments
Overview of INA152EA/2K5G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA152EA/2K5 | Texas Instruments | Single-Supply Difference Amplifier 8-VSSOP -40 to 85 | |
INA152EA/250 | Texas Instruments | Single-Supply Difference Amplifier 8-VSSOP -40 to 85 | |
ADS1254E/2K5G4 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 20-SSOP -40 to 85 |
Price & Stock for INA152EA/2K5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP DIFF 800KHZ 8VSSOP | 16450 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for INA152EA/2K5G4
INA152EA/2K5G4 CAD Models
INA152EA/2K5G4 Part Data Attributes
|
INA152EA/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA152EA/2K5G4
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -11 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for INA152EA/2K5G4
This table gives cross-reference parts and alternative options found for INA152EA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA152EA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA152EA/250 | Single-Supply Difference Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA152EA/2K5G4 vs INA152EA/250 |
INA152EA/2K5 | Single-Supply Difference Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA152EA/2K5G4 vs INA152EA/2K5 |