Part Details for INA154U/2K5E4 by Texas Instruments
Overview of INA154U/2K5E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA154UA | Texas Instruments | High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 | |
INA154U | Texas Instruments | High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 | |
INA154U/2K5 | Texas Instruments | High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 |
Part Details for INA154U/2K5E4
INA154U/2K5E4 CAD Models
INA154U/2K5E4 Part Data Attributes
|
INA154U/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA154U/2K5E4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for INA154U/2K5E4
This table gives cross-reference parts and alternative options found for INA154U/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA154U/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA154U/2K5 | High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 | Texas Instruments | INA154U/2K5E4 vs INA154U/2K5 |
INA154U | High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 | Texas Instruments | INA154U/2K5E4 vs INA154U |