Part Details for INA163UA/2K5 by Texas Instruments
Results Overview of INA163UA/2K5 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA163UA/2K5 Information
INA163UA/2K5 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA163UA/2K5 | Texas Instruments | Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85 | |
| INA163UA | Texas Instruments | Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85 | |
| INA163UA/2K5E4 | Texas Instruments | Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85 |
Price & Stock for INA163UA/2K5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC OPAMP INSTR 800KHZ 14SOIC | 27 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 477 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP INSTR 800KHZ 14SOIC | 9200 |
|
$2.7429 / $3.5428 | Buy Now |
US Tariff Estimator: INA163UA/2K5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA163UA/2K5
INA163UA/2K5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA163UA/2K5 Part Data Attributes
|
|
INA163UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA163UA/2K5
Texas Instruments
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | INSTRUMENTATION AMPLIFIER | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bandwidth (3dB)-Nom | 3.4 MHz | |
| Bias Current-Max (IIB) @25C | 12 µA | |
| Common-mode Reject Ratio-Min | 100 dB | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.0006% | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 15 V/us | |
| Supply Current-Max | 12 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Width | 3.9 mm |
Alternate Parts for INA163UA/2K5
This table gives cross-reference parts and alternative options found for INA163UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA163UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA163UA | Texas Instruments | $4.3504 | Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85 | INA163UA/2K5 vs INA163UA |
| INA163UA/2K5E4 | Texas Instruments | Check for Price | Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85 | INA163UA/2K5 vs INA163UA/2K5E4 |
INA163UA/2K5 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the INA163UA/2K5 is 670mW at 25°C, but it can be derated to 500mW at 85°C.
-
To ensure stability, a capacitor (typically 10nF to 100nF) should be placed between the COMP and VIN- pins, and the gain resistors should be chosen to ensure a stable gain bandwidth product.
-
The INA163UA/2K5 should be placed close to the signal source, with the input pins (VIN+ and VIN-) connected to the signal source, and the output pin (VOUT) connected to the load. A ground plane should be used to minimize noise and interference.
-
To minimize EMI and RFI, use a shielded enclosure, keep the input and output traces short and away from noise sources, and use a common-mode choke or ferrite bead on the input lines.
-
The thermal resistance (θJA) of the INA163UA/2K5 is 125°C/W, which means that for every watt of power dissipation, the junction temperature will increase by 125°C.