Part Details for INA181A1IDBVT by Texas Instruments
Results Overview of INA181A1IDBVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA181A1IDBVT Information
INA181A1IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA181A1IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA181A1IDBVT
|
TME | IC: instrumentation amplifier, 350kHz, Ch: 1, SOT23-6, 20V/V, 100uV Min Qty: 1 | 767 |
|
$0.5410 / $0.7600 | Buy Now |
|
|
Ameya Holding Limited | IC: instrumentation amplifier, 350kHz, Channels: 1, SOT23-6, 20V/V | 212 |
|
RFQ | |
|
DISTI #
INA181A1IDBVT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1009 |
|
$0.3310 / $0.9280 | Buy Now |
|
|
Chip Stock | ICCURRSENSE1CIRCUITSOT23-6CurrentSenseAmplifier1CircuitRail-to-RailSOT-23-6 | 68000 |
|
RFQ | |
|
|
LCSC | 25uV -200mV26V 6uA 2V/us 100dB 2.7V5.5V 350kHz 20V/V 1 SOT-23-6 Amplifiers RoHS | 149 |
|
$0.2059 / $0.4226 | Buy Now |
|
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 55350 |
|
$0.1511 / $0.1951 | Buy Now |
US Tariff Estimator: INA181A1IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA181A1IDBVT
INA181A1IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA181A1IDBVT Part Data Attributes
|
|
INA181A1IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA181A1IDBVT
Texas Instruments
26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-08-23 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common Mode Voltage-Max | 26 V | |
| Common-mode Reject Ratio-Min | 84 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Nom | 20 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA181A1IDBVT
This table gives cross-reference parts and alternative options found for INA181A1IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA181A1IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA181A1IDBVR | Texas Instruments | $0.1487 | 26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125 | INA181A1IDBVT vs INA181A1IDBVR |
| INA181A1QDBVRQ1 | Texas Instruments | $0.2550 | AEC-Q100, 26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125 | INA181A1IDBVT vs INA181A1QDBVRQ1 |
INA181A1IDBVT Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
The gain of the amplifier is fixed at 5V/V. You can calculate the output voltage by multiplying the input voltage by the gain.
-
The bandwidth of the INA181A1IDBVT is 1.5MHz, which means it can amplify signals up to 1.5MHz without significant attenuation.
-
No, the INA181A1IDBVT is not designed for high-current applications. The maximum output current is 10mA, and it's intended for low-power, high-precision applications.
-
To reduce noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and adding bypass capacitors to the power supply.