Part Details for INA186A4IDDFR by Texas Instruments
Results Overview of INA186A4IDDFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA186A4IDDFR Information
INA186A4IDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA186A4IDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA186A4IDDFR
|
TME | IC: instrumentation amplifier, 33kHz, Ch: 1, TSOT23-8, 200V/V, 50uV Min Qty: 1 | 0 |
|
$0.7500 / $1.2700 | RFQ |
|
|
Chip Stock | ICCURRSENSE1CIRCUITTSOT23-8CurrentSenseAmplifier1CircuitRail-to-RailTSOT-23-8 | 15500 |
|
RFQ | |
|
|
LCSC | 50uV -200mV40V 500pA 0.3V/us 150dB 1.7V5.5V 33kHz 200V/V 1 TSOT-23-8 Amplifiers RoHS | 8 |
|
$1.0299 / $1.0902 | Buy Now |
|
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT TSOT23-8 / Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 | 12000 |
|
$1.1469 / $1.7210 | Buy Now |
US Tariff Estimator: INA186A4IDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA186A4IDDFR
INA186A4IDDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA186A4IDDFR Part Data Attributes
|
|
INA186A4IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA186A4IDDFR
Texas Instruments
40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-23 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.003 µA | |
| Common Mode Voltage-Max | 40 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.09 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 33 | |
| Voltage Gain-Nom | 200 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA186A4IDDFR
This table gives cross-reference parts and alternative options found for INA186A4IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA186A4IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA186A4IDCKR | Texas Instruments | $0.6680 | 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 | INA186A4IDDFR vs INA186A4IDCKR |
| INA186A4QDCKRQ1 | Texas Instruments | $0.7126 | AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 6-SC70 -40 to 125 | INA186A4IDDFR vs INA186A4QDCKRQ1 |
| INA186A4IDDFT | Texas Instruments | $0.7230 | 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 | INA186A4IDDFR vs INA186A4IDDFT |
| INA186A4QDDFRQ1 | Texas Instruments | Check for Price | AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 | INA186A4IDDFR vs INA186A4QDDFRQ1 |
| INA186A4IYFDR | Texas Instruments | Check for Price | 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-DSBGA -40 to 125 | INA186A4IDDFR vs INA186A4IYFDR |
INA186A4IDDFR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 26.4V, which is the absolute maximum rating. However, for normal operation, the input voltage should be limited to the supply voltage (VCC) + 0.3V to ensure accurate measurements.
-
The gain of the INA186 is fixed at 5V/V. This means that the output voltage will be 5 times the input voltage. For example, if the input voltage is 1V, the output voltage will be 5V.
-
The REF pin is the reference voltage input for the INA186. It sets the output voltage zero point. Typically, it is connected to a voltage reference or a stable voltage source. The output voltage will be referenced to this voltage.
-
Yes, the INA186 can be used with a single-supply voltage. However, the input voltage range will be limited to 0V to VCC - 1.5V. For example, if VCC is 5V, the input voltage range will be 0V to 3.5V.
-
The INA186 has a power-on reset (POR) circuit that ensures the output is in a high-impedance state during power-up. When VCC rises above 1.5V, the POR circuit releases the output, and the device begins to operate normally.