-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, ultra-precise current sense amplifier with ENABLE and picoamp IB in WCSP 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA191A4IYFDRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8579 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
595-INA191A4IYFDR
|
Mouser Electronics | Current Sense Amplifiers 40V, ultra-precise current sense amplifier with ENABLE and picoamp IB in WCSP 6-DSBGA -40 to 125 RoHS: Compliant | 5109 |
|
$1.3900 / $2.7800 | Buy Now |
DISTI #
INA191A4IYFDR
|
TME | IC: instrumentation amplifier, 33kHz, Ch: 1, Uoper: 1.7÷5.5V Min Qty: 1 | 0 |
|
$1.3900 / $2.2500 | RFQ |
|
Ameya Holding Limited | 21980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA191A4IYFDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA191A4IYFDR
Texas Instruments
40V, ultra-precise current sense amplifier with ENABLE and picoamp IB in WCSP 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-20 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Input Offset Voltage-Max | 12 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 33 | |
Width | 0.765 mm |
This table gives cross-reference parts and alternative options found for INA191A4IYFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA191A4IYFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA216A4RSWT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125 | Texas Instruments | INA191A4IYFDR vs INA216A4RSWT |
MAX9938WEBS+G45 | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | INA191A4IYFDR vs MAX9938WEBS+G45 |
MAX9938WEBS+TG45 | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | INA191A4IYFDR vs MAX9938WEBS+TG45 |
INA216A4YFFT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 | Texas Instruments | INA191A4IYFDR vs INA216A4YFFT |