-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0830
|
Newark | Current Shunt Monitor, Smd, Sot235, No. Of Amplifiers:1 Amplifier, Input Bias Current:16Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:300Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA197AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$4.5400 / $5.6300 | Buy Now |
DISTI #
33AH3964
|
Newark | Current Shunt Monitor, Smd, Sot235, No. Of Amplifiers:1 Amplifier, Input Bias Current:16Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:300Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA197AIDBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.2800 | Buy Now |
DISTI #
296-17167-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2279 In Stock |
|
$2.0485 / $4.0800 | Buy Now |
DISTI #
595-INA197AIDBVT
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr RoHS: Compliant | 9846 |
|
$1.9000 / $3.1900 | Buy Now |
DISTI #
INA197AIDBVT
|
TME | IC: instrumentation amplifier, 300kHz, Ch: 1, Uoper: 2.7÷18V, 50V/V Min Qty: 1 | 0 |
|
$2.0500 / $3.1900 | RFQ |
|
Ameya Holding Limited | INA197AIDBVT 单 电流分流监控器, 5针 SOT-23封装 | 88197 |
|
RFQ | |
|
Chips Pulse Industry Limited | High Side -16V~80V 50 2.7V~18V SOT-23-5 PMIC - Current & Power Monitors & Regulators RoHS Purchase Online, Ship Immediately | 87 |
|
$1.2917 / $1.7994 | Buy Now |
DISTI #
3118141RL
|
element14 Asia-Pacific | CURRENT SHUNT MONITOR, SMD, SOT235 RoHS: Compliant Min Qty: 100 Container: Reel | 146 |
|
$3.7598 | Buy Now |
DISTI #
3118141
|
element14 Asia-Pacific | CURRENT SHUNT MONITOR, SMD, SOT235 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 146 |
|
$3.7598 / $4.9494 | Buy Now |
DISTI #
3116314
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$3.2825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA197AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA197AIDBVT
Texas Instruments
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Nom | 50 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA197AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA197AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA197AQDBVRQ1 | AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA197AIDBVT vs INA197AQDBVRQ1 |
INA197AIDBVR | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA197AIDBVT vs INA197AIDBVR |
INA197AIDBVTG4 | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA197AIDBVT vs INA197AIDBVTG4 |