If you like Findchips… You will love Findchips PRO. Try it Now.

INA199A1DCKR

26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125

Manufacturer Texas Instruments
Price Range $0.5900 / $1.2500

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
INA199A1DCKT Power Circuits 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A1DCKR vs INA199A1DCKT
Part Number Description Manufacturer Compare
INA199A1DCKT Power Circuits 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A1DCKR vs INA199A1DCKT

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    99
  • 3. South Korea
    90
  • 4. India
    90
  • 5. Taiwan
    89
  • 6. Sweden
    88
  • 7. HKG
    86
  • 8. Israel
    85
  • 9. Switzerland
    83
  • 10. SGP
    79

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Small Wireless Power Transmitter for Low Power Wearable Applications
    TIDA-00334: TI design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103. This area is slightly larger than a US Quarter or 2 Euro coin. PCB is 38mm X 76mm (1.5” X 3.0”) but area for the circuit is inside the 30mm coil diameter is about 700mm2.
  • Current Shunt Monitor with Transient Robustness Reference Design
    TIDA-00302: This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it. Additionally, an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
  • TIDA-00753 Three Phase AC Current Measurements Using Current Transformer Reference Design | TI.com
    TIDA-00753: The TIDA-00753 reference design demonstrates high accuracy wide range AC current measurement for a three phase motor using the INA199 zero drift current shunt monitor. The design also has low power consumption of 25mW for Gain stage of 200 as compared to a discrete solution. The design footprint and BOM cost is much smaller than a discrete solution due to the integrated high precision resistors inside the INA199.
  • TIDA-00748 60W Synchronous Boost LED Driver Reference Design for Automotive Application | TI.com
    TIDA-00748: TIDA-00748 is a 60W Synchronous Boost Design for automotive LED application utilizing the Synchronous Boost Converter LM5122-Q1. This design applies to automotive lighting for exterior lighting such as headlights and taillights and also interior LED lighting systems. The design accepts an input voltage of 8Vin to 15Vin and can drive multiple strings of 6 to 7 LEDS (16V to 24V) in series at 3A constant current. It is a low cost solution and provides undervoltage as well as overvoltage protection. This solutions offers 97% efficiency compared to inefficient nonsynchronous Boost solutions. The TIDA-00748 can also be modified to a Boost-to-Battery configuration by connecting the cathode of the LED string (9V to 12V) to the input rather than ground and connecting the output capacitors from input to output. In this configuration, the 8V to 15V input can power strings of LEDs that require voltages lower than, higher than, or equal to the input voltage which would not work with the standard Boost configuration which requires the output voltage to be higher than the input voltage. See Figure 1 for the Boost-to-Battery configuration along with the internal block diagram of the LM5122.
  • TIDA-00334 Small Wireless Power Transmitter for Low Power Wearable Applications | TI.com
    TIDA-00334: TI design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103. This area is slightly larger than a US Quarter or 2 Euro coin. PCB is 38mm X 76mm (1.5” X 3.0”) but area for the circuit is inside the 30mm coil diameter is about 700mm2.
  • PMP40133 Fast Charge Adapter Control Board Using MaxCharge™ Technology Reference Design | TI.com
    PMP40133: The PMP40133 control board provides the interface with fast charger adapter solution. The main MCU is MSP430G2955 which controls communication with a charger device using MaxCharge™ techonlogy. TPL0102-100 digital potentiometer is used for fine tuning the adapter output voltage. 256 taps enables 10mV votlage step adjustement accuracy. INA199B current detection circuit and voltage divider circuit is used for adapter's OCP and OVP.
  • TIDA-00302 Current Shunt Monitor with Transient Robustness Reference Design | TI.com
    TIDA-00302: This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it. Additionally, an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →