-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47775-1-ND
|
DigiKey | IC CURRENT SENSE 1% SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8948 In Stock |
|
$0.2835 / $0.8500 | Buy Now |
DISTI #
595-INA199C1DCKR
|
Mouser Electronics | Current Sense Amplifiers 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 RoHS: Compliant | 2987 |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
INA199C1DCKR
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, SC70-6, 50V/V, 5uV Min Qty: 1 | 0 |
|
$0.4040 / $0.7370 | RFQ |
|
Ameya Holding Limited | 306600 |
|
RFQ | ||
|
LCSC | SC-70-6 Current-Sensing Amplifiers ROHS | 995 |
|
$0.3012 / $0.5409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199C1DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199C1DCKR
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-11-29 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA199C1DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199C1DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA199C1QDCKRQ1 | AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199C1DCKR vs INA199C1QDCKRQ1 |
INA199C1DCKT | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199C1DCKR vs INA199C1DCKT |