-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2632
|
Newark | Amp Inst, Dual, Smd, Soic16, 2126, No. Of Amplifiers:2 Amplifier, Input Offset Voltage:250Μv, Slew Rate:0.4V/Μs, Bandwidth:200Khz, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2126U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $7.3100 | Buy Now |
DISTI #
296-44408-5-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
553 In Stock |
|
$3.1594 / $6.3000 | Buy Now |
DISTI #
595-INA2126U
|
Mouser Electronics | Instrumentation Amplifiers Micropower Single & Dual Versions RoHS: Compliant | 597 |
|
$3.1500 / $6.3000 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | DUAL INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16 | 4 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
INA2126U
|
TME | IC: instrumentation amplifier, SO16, 200kHz, Ch: 2, 0.4V/μs, 100uV Min Qty: 1 | 0 |
|
$4.1300 / $6.9400 | RFQ |
|
Ameya Holding Limited | INA2126U 仪表放大器, 0.25mV偏置, 80dB CMRR, 12 V,15 V,18 V,24 V,28 V,3 V,5 V,9 V电源, 16针 SOIC封装 | 13681 |
|
RFQ | |
|
Chip1Cloud | MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 2 CIRCUIT 16SOIC | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2126U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2126U
Texas Instruments
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |