Part Details for INA2132U/2K5 by Texas Instruments
Results Overview of INA2132U/2K5 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2132U/2K5 Information
INA2132U/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA2132U/2K5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA2132U/2K5
|
TME | IC: differential amplifier, 300kHz, Ch: 2, SO14, 1V/V, 500uV Min Qty: 1 | 0 |
|
$4.2100 / $7.1400 | RFQ |
|
|
LCSC | 75uV 0.1V/us 2 90dB SOIC-14 Amplifiers RoHS | 3 |
|
$10.6710 / $11.0768 | Buy Now |
|
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 14SOIC | 1485 |
|
$10.4273 / $15.6410 | Buy Now |
US Tariff Estimator: INA2132U/2K5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA2132U/2K5
INA2132U/2K5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA2132U/2K5 Part Data Attributes
|
|
INA2132U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2132U/2K5
Texas Instruments
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Common-mode Reject Ratio-Min | 76 dB | |
| Common-mode Reject Ratio-Nom | 90 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 0.1 V/us | |
| Supply Current-Max | 0.185 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300 | |
| Voltage Gain-Max | 1 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for INA2132U/2K5
This table gives cross-reference parts and alternative options found for INA2132U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2132U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA2132U | Texas Instruments | $3.5280 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | INA2132U/2K5 vs INA2132U |
| INA2132U/2K5E4 | Texas Instruments | Check for Price | DUAL OP-AMP, 250uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO14, GREEN, SOIC-14 | INA2132U/2K5 vs INA2132U/2K5E4 |
INA2132U/2K5 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the INA2132U/2K5 is 670mW at 25°C, but it can be derated to 500mW at 85°C.
-
To minimize noise and ensure optimal performance, it is recommended to use a 4-layer PCB with a solid ground plane, keep the input and output traces short and separate, and use a common-mode filter capacitor.
-
The recommended input impedance for the INA2132U/2K5 is 1kΩ to 10kΩ to ensure optimal common-mode rejection ratio (CMRR) and noise performance.
-
Yes, the INA2132U/2K5 can be used in a single-supply application, but it requires a voltage divider or a reference voltage to set the output voltage to the desired level.
-
The gain error and offset voltage of the INA2132U/2K5 can be calculated using the formulas provided in the datasheet, taking into account the input voltage, gain, and temperature.