-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2636
|
Newark | Amplifier, Diff, 300Khz, 0.1V/Us, Soic14, No. Of Amplifiers:2Amplifiers, Input Offset Voltage:500Μv, Gain Db Max:-, Bandwidth:300Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2132UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2900 / $6.2200 | Buy Now |
DISTI #
INA2132UA-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1387 In Stock |
|
$2.8182 / $5.6200 | Buy Now |
DISTI #
595-INA2132UA
|
Mouser Electronics | Differential Amplifiers Dual Low Power Single-Supply RoHS: Compliant | 361 |
|
$2.8100 / $5.6100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 300KHZ 14SOIC | 3350 |
|
RFQ | |
DISTI #
3004440
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5858 / $6.5794 | Buy Now |
DISTI #
3004440
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1548 / $6.1932 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 300KHZ 14SOIC | 2500 |
|
$113.0440 / $130.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2132UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2132UA
Texas Instruments
Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.185 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA2132UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2132UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2132UA/2K5E4 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132UA vs INA2132UA/2K5E4 |
INA2132UAG4 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132UA vs INA2132UAG4 |
INA2132UA/2K5G4 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132UA vs INA2132UA/2K5G4 |