Part Details for INA2133UAE4 by Rochester Electronics LLC
Overview of INA2133UAE4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA2133UAE4
INA2133UAE4 CAD Models
INA2133UAE4 Part Data Attributes
|
INA2133UAE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
INA2133UAE4
Rochester Electronics LLC
DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, GREEN, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Width | 3.9 mm |
Alternate Parts for INA2133UAE4
This table gives cross-reference parts and alternative options found for INA2133UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2133UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2133UAE4 | High-Speed, Precision Difference Amplifiers 14-SOIC -55 to 125 | Texas Instruments | INA2133UAE4 vs INA2133UAE4 |
INA2133UA | DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, GREEN, SOIC-14 | Rochester Electronics LLC | INA2133UAE4 vs INA2133UA |
INA2133UA/2K5 | DUAL OP-AMP, 1500uV OFFSET-MAX, PDSO14, SO-14 | Texas Instruments | INA2133UAE4 vs INA2133UA/2K5 |