-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0835
|
Newark | Current Sense Amplifier, 80Khz, Sc-70-6, No. Of Amplifiers:1 Amplifier, Input Bias Current:28Μa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:80Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA213AIDCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 251 |
|
$0.7690 / $0.9940 | Buy Now |
DISTI #
296-26072-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40173 In Stock |
|
$0.3773 / $0.9700 | Buy Now |
DISTI #
595-INA213AIDCKR
|
Mouser Electronics | Current Sense Amplifiers Hi/Lo-Side Bi-Dir 0- Drift Ser Crnt Shunt RoHS: Compliant | 21904 |
|
$0.3600 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1643 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 521 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO6 | 299 |
|
$0.5400 / $1.3500 | Buy Now |
DISTI #
INA213AIDCKR
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, SC70-6, 50V/V, 100uV Min Qty: 1 | 0 |
|
$0.4330 / $0.7260 | RFQ |
|
Ameya Holding Limited | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 2136415 |
|
RFQ | |
DISTI #
SMC-INA213AIDCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA213AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA213AIDCKR
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Nom | 50 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA213AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA213AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA213AIDCKT | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA213AIDCKR vs INA213AIDCKT |
INA213AQDCK | OP-AMP, 100uV OFFSET-MAX, 0.014MHz BAND WIDTH, PDSO6 | Texas Instruments | INA213AIDCKR vs INA213AQDCK |
INA213AQDCKRQ1 | AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA213AIDCKR vs INA213AQDCKRQ1 |
INA213AIDCKRG4 | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | Texas Instruments | INA213AIDCKR vs INA213AIDCKRG4 |
INA213AIDCKTG4 | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | Texas Instruments | INA213AIDCKR vs INA213AIDCKTG4 |