Part Details for INA2143U/2K5E4 by Texas Instruments
Overview of INA2143U/2K5E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA2143U/2K5E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP DIFF 150KHZ 14SOIC | 5025 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for INA2143U/2K5E4
INA2143U/2K5E4 CAD Models
INA2143U/2K5E4 Part Data Attributes
|
INA2143U/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2143U/2K5E4
Texas Instruments
High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 14-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for INA2143U/2K5E4
This table gives cross-reference parts and alternative options found for INA2143U/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2143U/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2143U | Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125 | Texas Instruments | INA2143U/2K5E4 vs INA2143U |
INA2143U/2K5 | DUAL OP-AMP, 500uV OFFSET-MAX, PDSO14, SOIC-14 | Texas Instruments | INA2143U/2K5E4 vs INA2143U/2K5 |
INA2143UE4 | Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125 | Texas Instruments | INA2143U/2K5E4 vs INA2143UE4 |