-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA216A2YFFR-ND
|
DigiKey | IC CURRENT MONITOR 0.05% 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
191010 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-27633-1-ND
|
DigiKey | IC CURRENT MONITOR 0.05% 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-INA216A2YFFR
|
Mouser Electronics | Current & Power Monitors & Regulators Tiny,Low Pwr Current Sense Amp RoHS: Compliant | 1369 |
|
$0.3120 / $0.8500 | Buy Now |
|
Rochester Electronics | INA216 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package RoHS: Compliant Status: Active Min Qty: 1 | 191010 |
|
$0.3099 / $0.3646 | Buy Now |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 4DSBGA | 12775 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURRENT SHUNT MONITOR 4DSBGA | 228 |
|
$0.5834 | Buy Now |
|
Chips Pulse Industry Limited | DSBGA-4(1x1) Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 273 |
|
$0.5358 / $0.6324 | Buy Now |
|
LCSC | DSBGA-4(1x1) Current-Sensing Amplifiers ROHS | 228 |
|
$0.5953 / $0.8876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA216A2YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA216A2YFFR
Texas Instruments
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 5.5 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.1 mm |
This table gives cross-reference parts and alternative options found for INA216A2YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA216A2YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA216A2YFFT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 | Texas Instruments | INA216A2YFFR vs INA216A2YFFT |