Part Details for INA217AIDWR by Texas Instruments
Results Overview of INA217AIDWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA217AIDWR Information
INA217AIDWR by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA217AIDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA217AIDWR
|
TME | IC: instrumentation amplifier, 0.8÷3.4MHz, Ch: 1, SO16-W, ±4÷18VDC Min Qty: 1 | 0 |
|
$6.6100 / $8.1100 | RFQ |
|
|
Chip Stock | LowNoise,Low-DistortionInstrumentationAmplifierReplacementforSSM201716-SOIC-40to125 | 11165 |
|
RFQ | |
|
|
LCSC | 50uV 2uA 15V/us 100dB 1 SOIC-16-300mil Amplifiers RoHS | 234 |
|
$4.1976 / $6.0383 | Buy Now |
|
|
Win Source Electronics | IC OPAMP INSTR 3.4MHZ 16SOIC | 2240 |
|
$3.9429 / $5.0928 | Buy Now |
US Tariff Estimator: INA217AIDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA217AIDWR
INA217AIDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA217AIDWR Part Data Attributes
|
|
INA217AIDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA217AIDWR
Texas Instruments
Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bandwidth (3dB)-Nom | 3.4 Mhz | |
| Bias Current-Max (IIB) @25C | 12 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.0006% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.5 Mm |
Alternate Parts for INA217AIDWR
This table gives cross-reference parts and alternative options found for INA217AIDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA217AIDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA217AIP | Texas Instruments | $3.4652 | Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 8-PDIP -40 to 85 | INA217AIDWR vs INA217AIP |
INA217AIDWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of INA217AIDWR is 670mW at 25°C. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
To minimize noise and ensure accurate measurements, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog traces away from noisy digital traces.
-
The recommended input impedance for the INA217AIDWR is 1kΩ to 10kΩ. This ensures that the input signal is properly terminated and minimizes noise pickup.
-
Yes, the INA217AIDWR can be used with a single-supply voltage. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Ensure that the input signal is within this range to ensure proper operation.
-
The gain of the INA217AIDWR can be calculated using the formula: Gain = (Rf/Rg) x (1 + (Rb/Ra)). Where Rf, Rg, Rb, and Ra are the external resistors connected to the device.