If you like Findchips… You will love Findchips PRO. Try it Now.

INA226AIDGSR

36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125

Manufacturer Texas Instruments
Price Range $2.4240 / $4.4226

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

3,000

Part Number Description Manufacturer Compare
INA226AQDGSRQ1 Power Circuits AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 Texas Instruments INA226AIDGSR vs INA226AQDGSRQ1
INA226AIDGST Power Circuits 36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 Texas Instruments INA226AIDGSR vs INA226AIDGST
Part Number Description Manufacturer Compare
INA226AQDGSRQ1 Power Circuits AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 Texas Instruments INA226AIDGSR vs INA226AQDGSRQ1
R3116K211C-TR Power Circuits Power Supply Support Circuit, Adjustable, 1 Channel, +2.1VV, CMOS, PDSO4, DFN-4 Ricoh Electronic Devices Co Ltd INA226AIDGSR vs R3116K211C-TR
R3116K211C-TR-Y Power Circuits Power Supply Support Circuit Ricoh Electronic Devices Co Ltd INA226AIDGSR vs R3116K211C-TR-Y
INA226AIDGST Power Circuits 36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 Texas Instruments INA226AIDGSR vs INA226AIDGST
R3116K211C-TR-F Power Circuits Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 Ricoh Electronic Devices Co Ltd INA226AIDGSR vs R3116K211C-TR-F

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    83
  • 3. India
    79
  • 4. Latvia
    78
  • 5. Hungary
    77
  • 6. Estonia
    76
  • 7. Romania
    75
  • 8. Denmark
    73
  • 9. Taiwan
    72
  • 10. France
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Schukat electronic $2.6088 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00313 -48V Telecom Current/Voltage/Power Sense with Isolation | TI.com
    TIDA-00313: This verified design can accurately measure current, voltage and power on a bus that carries -48V and is able to provide this data using an I²C compatible interface. This design is targeted for Telecom applications because the most common Telecom equipment’s are fed with this negative supply voltage. It uses INA226 and ISO1541. The INA226 is a current shunt and power monitor with an I²C compatible interface. This device will precisely take these measurements and will use ISO1541 to translate the negative voltage to ground referenced signals. The ISO1541 is a low-power, bidirectional I²C compatible isolator.
  • -48V Telecom Current/Voltage/Power Sense with Isolation
    TIDA-00313: This verified design can accurately measure current, voltage and power on a bus that carries -48V and is able to provide this data using an I²C compatible interface. This design is targeted for Telecom applications because the most common Telecom equipment’s are fed with this negative supply voltage. It uses INA226 and ISO1541. The INA226 is a current shunt and power monitor with an I²C compatible interface. This device will precisely take these measurements and will use ISO1541 to translate the negative voltage to ground referenced signals. The ISO1541 is a low-power, bidirectional I²C compatible isolator.
  • TIDA-00528 40 V to 400 V Uni-directional Current/Voltage/Power Monitoring Reference Design | TI.com
    TIDA-00528: This verified design can accurately measure current, voltage and power on a bus as high as 400 V using an I2C- or SMBUS-compatible interface. This design is targeted towards industrial applications where there is a need to measure system current accurately with bus voltages greater than 40 Volts such as Solar inverters, HEV/EV systems and Source generation for AC/DC electronic loads and power sources. This is a low cost non-isolated solution for high voltage current monitoring. It uses INA226 and OPA333 along with a 600-V P-FET transistor.
  • TIDA-00639 600V Uni-directional Current/Voltage/Power Monitoring for Solar Smart Combiner Box Reference Design | TI.com
    TIDA-00639: The TIDA-00639 reference design is a non-isolated high-side current and voltage sensing design for a smart combiner box in a grounded or ungrounded system. The non-isolated current sensing topology enables accurate power monitoring for high voltage systems. This design is optimized for any voltage between 95 V and 600 V, and with minor component changes this sensing topology can be optimized for any voltage from 40 to 1000V.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →