Part Details for INA231BIYFDT by Texas Instruments
Results Overview of INA231BIYFDT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA231BIYFDT Information
INA231BIYFDT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA231BIYFDT | Texas Instruments | 28V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor w/Alert in WCSP 12-DSBGA -40 to 125 |
Price & Stock for INA231BIYFDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA231BIYFDT
|
TME | IC: instrumentation amplifier, DSBGA12, Features: 16bit ADC Min Qty: 1 | 0 |
|
$2.4100 / $3.5200 | RFQ |
US Tariff Estimator: INA231BIYFDT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA231BIYFDT
INA231BIYFDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA231BIYFDT Part Data Attributes
|
|
INA231BIYFDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA231BIYFDT
Texas Instruments
28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-02-08 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-XBGA-B12 | |
| JESD-609 Code | e1 | |
| Length | 1.645 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.388 Mm |
Alternate Parts for INA231BIYFDT
This table gives cross-reference parts and alternative options found for INA231BIYFDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA231BIYFDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA231BIYFDR | Texas Instruments | $1.2695 | 28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125 | INA231BIYFDT vs INA231BIYFDR |
| LTC2962IUD#PBF | Analog Devices Inc | $4.0646 | ±0.5% Accurate Quad Configurable Supervisor | INA231BIYFDT vs LTC2962IUD#PBF |
| LTC2962CUD#PBF | Analog Devices Inc | Check for Price | ±0.5% Accurate Quad Configurable Supervisor | INA231BIYFDT vs LTC2962CUD#PBF |
| LTC2962HUD#TRPBF | Analog Devices Inc | Check for Price | ±0.5% Accurate Quad Configurable Supervisor | INA231BIYFDT vs LTC2962HUD#TRPBF |
| LTC2962CUD#TRPBF | Analog Devices Inc | Check for Price | ±0.5% Accurate Quad Configurable Supervisor | INA231BIYFDT vs LTC2962CUD#TRPBF |
| LTC2962IUD#TRPBF | Analog Devices Inc | Check for Price | ±0.5% Accurate Quad Configurable Supervisor | INA231BIYFDT vs LTC2962IUD#TRPBF |
INA231BIYFDT Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
To ensure accurate current measurements, make sure to use a sense resistor with a low temperature coefficient, keep the sense resistor close to the INA231, and use a low-noise power supply.
-
The VREF pin is used to set the internal reference voltage for the analog-to-digital converter (ADC). It can be connected to a voltage reference or left open-circuit to use the internal reference.
-
Yes, the INA231 can measure bidirectional currents. The device has a differential input stage that allows it to measure both positive and negative currents.
-
The power consumption of the INA231 can be calculated by multiplying the supply voltage (VCC) by the quiescent current (IQ). The quiescent current is typically around 350 μA.