Amplifier Circuits
INA2331AIPW
Texas Instruments
Description: DUAL INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14

Overview of INA2331AIPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for INA2331AIPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INA2331AIPW by Texas Instruments

INA2331AIPW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
Bandwidth (3dB)-Nom
2 MHz
Common-mode Reject Ratio-Min
80 dB
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Non-linearity-Max
0.01%
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Gain-Max
1000
Voltage Gain-Min
5
Voltage Gain-Nom
25
Width
4.4 mm
Want to compare parts?
  1. INA2331AIPW
    Texas Instruments
    DUAL INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
    VS

Related Parts for INA2331AIPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA2331AIPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA2331AIPW by Texas Instruments

Select Manufacturer
Which Manufacturer of INA2331AIPW would you like to use for your alert(s)?
  • Please alert me when INA2331AIPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA2331AIPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA2331AIPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA2331AIPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA2331AIPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA2331AIPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: