-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44980-1-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3866 In Stock |
|
$1.5261 / $3.2400 | Buy Now |
DISTI #
595-INA2331AIPWR
|
Mouser Electronics | Instrumentation Amplifiers Lo-Pwr Single Sply CMOS RoHS: Compliant | 1714 |
|
$1.4300 / $2.9700 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
INA2331AIPWR
|
TME | IC: instrumentation amplifier, 2MHz, Ch: 2, TSSOP14, 2.1mV, IB: 10pA Min Qty: 1 | 0 |
|
$1.9800 / $3.3500 | RFQ |
DISTI #
C1S746204409916
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2423 |
|
$1.4200 / $2.7300 | Buy Now |
|
LCSC | 0.5pA 1mV 2MHz Dual channel TSSOP-14 Instrumentation Amplifiers ROHS | 126 |
|
$2.0548 / $2.1764 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 2MHZ RRO 14TSSOP | 29000 |
|
$5.7710 / $8.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2331AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2331AIPWR
Texas Instruments
Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 25 | |
Width | 4.4 mm |