-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43928-1-ND
|
DigiKey | IC CURRENT MONITOR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2059 In Stock |
|
$1.9478 / $3.8800 | Buy Now |
DISTI #
595-INA301A1IDGKT
|
Mouser Electronics | Current & Power Monitors & Regulators 36V, 550kHz, 4V/us, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125 RoHS: Compliant | 3275 |
|
$1.8200 / $2.6800 | Buy Now |
|
Bristol Electronics | 1724 |
|
RFQ | ||
|
Ameya Holding Limited | IC COMPARATOR SENSING AMP 8VSSOP | 71324 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR SENSING AMP 8VSSOP | 64021 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA301A1IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA301A1IDGKT
Texas Instruments
36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA301A1IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA301A1IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA301A1IDGKR | 36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125 | Texas Instruments | INA301A1IDGKT vs INA301A1IDGKR |
INA301A1QDGKRQ1 | AEC-Q100, 36V, 550kHz, 4V/µs, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to 125 | Texas Instruments | INA301A1IDGKT vs INA301A1QDGKRQ1 |