-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50474-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3246 In Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
595-INA317IDGKR
|
Mouser Electronics | Instrumentation Amplifiers Micro-power (50uA), zero-drift (75uV offset, 0.3uV/ C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 16052 |
|
$1.0600 / $2.5900 | Buy Now |
|
Ameya Holding Limited | 265 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP | 15600 |
|
RFQ | |
|
Chips Pulse Industry Limited | VSSOP-8 Instrumentation OpAmps ROHS Purchase Online, Ship Immediately | 25 |
|
$2.1110 / $2.5085 | Buy Now |
|
LCSC | 70pA 150kHz Single VSSOP-8 Precision OpAmps ROHS | 21 |
|
$1.2198 / $1.8133 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP | 52600 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA317IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA317IDGKR
Texas Instruments
Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA317IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA317IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA317IDGKT | Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA317IDGKR vs INA317IDGKT |