-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46100-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4895 In Stock |
|
$1.0583 / $2.4000 | Buy Now |
DISTI #
595-INA331AIDGKR
|
Mouser Electronics | Instrumentation Amplifiers Lo-Pwr Single Sply CMOS RoHS: Compliant | 4990 |
|
$1.0500 / $2.4000 | Buy Now |
|
Rochester Electronics | INA331 Low-Power, Single Supply, Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$0.9991 / $1.1800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 2MHZ RRO 8VSSOP | 6900 |
|
RFQ | |
|
Chips Pulse Industry Limited | 0.5pA 250uV 2MHz 1 VSSOP-8 Instrumentation OpAmps ROHS Purchase Online, Ship Immediately | 58 |
|
$3.2173 / $3.7858 | Buy Now |
|
LCSC | 0.5pA 250uV 2MHz Single MSOP-8 Instrumentation OpAmps ROHS | 49 |
|
$3.5748 / $5.2135 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 2MHZ RRO 8VSSOP | 34900 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA331AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA331AIDGKR
Texas Instruments
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 25 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA331AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA331AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA331AIDGKRG4 | Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125 | Texas Instruments | INA331AIDGKR vs INA331AIDGKRG4 |
INA331AIDGKTG4 | Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125 | Texas Instruments | INA331AIDGKR vs INA331AIDGKTG4 |