-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51182-1-ND
|
DigiKey | IC CURRENT SENSE 1% 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10075 In Stock |
|
$0.1913 / $0.5800 | Buy Now |
DISTI #
595-INA381A2IDSGR
|
Mouser Electronics | Current Sense Amplifiers 26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125 RoHS: Compliant | 3136 |
|
$0.1930 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 958590 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | LOW COST CURRENT SENSOR WITH COM | 9554 |
|
$0.1550 / $0.3597 | Buy Now |
|
Chips Pulse Industry Limited | WSON-8(2x2) Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 11464 |
|
$0.1424 / $0.2296 | Buy Now |
|
LCSC | WSON-8(2x2) Current-Sensing Amplifiers ROHS | 9554 |
|
$0.1582 / $0.3670 | Buy Now |
|
Win Source Electronics | LOW COST CURRENT SENSOR WITH COM | 144000 |
|
$0.9710 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA381A2IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA381A2IDSGR
Texas Instruments
26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-09 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for INA381A2IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA381A2IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA381A2QDGSRQ1 | AEC-Q100, 26-V, 350-kHz current sense amplifier with integrated overcurrent comparator 10-VSSOP -40 to 125 | Texas Instruments | INA381A2IDSGR vs INA381A2QDGSRQ1 |