-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision (200µV offset), 2MHz, 88 dB CMRR, low power, e-trim™ difference amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA597IDRCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2527 In Stock |
|
$1.1528 / $2.6200 | Buy Now |
DISTI #
595-INA597IDR
|
Mouser Electronics | Differential Amplifiers Precision (200uV offset), 2MHz, 88 dB CMRR, low power, e-trim difference amplifier 8-SOIC -40 to 125 RoHS: Compliant | 3181 |
|
$1.1500 / $2.6200 | Buy Now |
|
Ameya Holding Limited | 25813 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 540 |
|
$1.3589 / $2.1546 | Buy Now |
|
LCSC | 800kHz 28uV Single SOIC-8 Differential OpAmps ROHS | 540 |
|
$1.3866 / $2.1986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA597IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA597IDR
Texas Instruments
Precision (200µV offset), 2MHz, 88 dB CMRR, low power, e-trim™ difference amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 18 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Max | 2 | |
Voltage Gain-Min | 0.5 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for INA597IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA597IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA597IDT | Precision (200µV offset), 2MHz, 88 dB CMRR, low power, e-trim™ difference amplifier 8-SOIC -40 to 125 | Texas Instruments | INA597IDR vs INA597IDT |