-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2676
|
Newark | Ic, Instr Amp, 1Mhz, 130Bd, Vssop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:40Μv, Slew Rate:1V/Μs, Bandwidth:1Mhz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA826AIDGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2100 |
|
$2.7200 / $3.5300 | Buy Now |
DISTI #
296-29663-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10280 In Stock |
|
$1.3665 / $2.8300 | Buy Now |
DISTI #
595-INA826AIDGKR
|
Mouser Electronics | Instrumentation Amplifiers PREC,200UA SPLY CRNT 36V SPLY INSTRUM AMP RoHS: Compliant | 44225 |
|
$1.3600 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1MHZ RRO 8VSSOP | 3676 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-INA826AIDGKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 1368 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 789 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INST AMP 1 CIRCUIT 8VSSOP | 5682 |
|
$0.7132 / $1.2060 | Buy Now |
|
Chips Pulse Industry Limited | Instrumentation 1 2.7V ~ 36V ±, 1.35V ~ 18V 200uA 1 V/us VSSOP-8_3x3x065P Instrumentation OpAmps RoHS Purchase Online, Ship Immediately | 6818 |
|
$0.6550 / $0.8353 | Buy Now |
DISTI #
3004515
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2100 |
|
$2.7702 / $3.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA826AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA826AIDGKR
Texas Instruments
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA826AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA826AIDGK | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA826AIDGKR vs INA826AIDGK |