-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30238-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8529 In Stock |
|
$1.3665 / $2.8300 | Buy Now |
DISTI #
595-INA826AIDR
|
Mouser Electronics | Instrumentation Amplifiers Prec,200uA Sply Crnt 36V Supply Instr Amp RoHS: Compliant | 20474 |
|
$1.3600 / $2.8300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1MHZ RRO 8SOIC | 10035 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Precision, 200-A Supply Current, 36-V Supply Instrumentation Amplifier | 3411 |
|
$0.8416 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INST AMP 1 CIRCUIT 8SOIC | 26370 |
|
$0.5577 / $0.8681 | Buy Now |
|
Chips Pulse Industry Limited | Instrumentation 1 2.7V ~ 36V ±, 1.35V ~ 18V 300uA 1 V/us SOIC-8_150mil Instrumentation OpAmps RoHS Purchase Online, Ship Immediately | 31632 |
|
$0.5122 / $0.6173 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | 35nA 40uV 1MHz Single SOIC-8 Instrumentation OpAmps ROHS | 26380 |
|
$0.5691 / $0.8858 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 6000 |
|
$0.7700 / $1.1600 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 1MHZ RRO 8SOIC | 436712 |
|
$0.6410 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA826AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA826AIDR
Texas Instruments
Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA826AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA826AID | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA826AIDR vs INA826AID |