Part Details for INAP375TAQ-R2 by inova Semiconductors
Overview of INAP375TAQ-R2 by inova Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for INAP375TAQ-R2
INAP375TAQ-R2 CAD Models
INAP375TAQ-R2 Part Data Attributes
|
INAP375TAQ-R2
inova Semiconductors
Buy Now
Datasheet
|
Compare Parts:
INAP375TAQ-R2
inova Semiconductors
Automotive Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOVA SEMICONDUCTORS GMBH | |
Package Description | , LGA104,12X12,30 | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100 IS AVAILABLE | |
JESD-30 Code | S-XBCC-N104 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 190 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |