Part Details for IP1060D by TT Electronics Resistors
Overview of IP1060D by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP1060D
IP1060D CAD Models
IP1060D Part Data Attributes
|
IP1060D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1060D
TT Electronics Resistors
Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IP1060D
This table gives cross-reference parts and alternative options found for IP1060D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1060D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1060AD | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060D vs IP1060AD |
IP1060DE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060D vs IP1060DE3 |
IP1060ADE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060D vs IP1060ADE3 |
IP1060AD | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | IP1060D vs IP1060AD |
IP1060D | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060D vs IP1060D |
IP1060DE3 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | IP1060D vs IP1060DE3 |