If you like Findchips… You will love Findchips PRO. Try it Now.

IP117AHVIGR1

Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3, ISOLATED, TO-257, 3 PIN

Manufacturer TT Electronics Resistors

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LM317AHVT Power Circuits Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE ON Semiconductor IP117AHVIGR1 vs LM317AHVT
LM317H/NOPB Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 Texas Instruments IP117AHVIGR1 vs LM317H/NOPB
LM317AH/NOPB Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125 Texas Instruments IP117AHVIGR1 vs LM317AH/NOPB
LM117HVH/NOPB Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117AHVIGR1 vs LM117HVH/NOPB
LM317T Power Circuits 1.2 V to 37 V adjustable voltage regulators STMicroelectronics IP117AHVIGR1 vs LM317T
M38510/11703BXA Power Circuits Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117AHVIGR1 vs M38510/11703BXA
LM317H Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 Texas Instruments IP117AHVIGR1 vs LM317H
LM117H/883 Power Circuits IC VREG ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator Linear Technology IP117AHVIGR1 vs LM117H/883
LM317AT Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125 Texas Instruments IP117AHVIGR1 vs LM317AT
LM117K Power Circuits Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 Texas Instruments IP117AHVIGR1 vs LM117K

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →